Cornell Dubilier 381LX102M200K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M200K032.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 3.142
$ 2.89
$ 2.89
Stock
7,615
53,339
53,339
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
216 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.3 A
2.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1000muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1000muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX102M200K032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105C
CAPACITOR, AL ELECTROLYTIC,1000UF,20%,200VDC, SNAP-IN, RADIAL,105 C,30X35MM,381LX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 200V 1000uF 30x30
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.216Ohm; Altura:35Mm |Cornell Dubilier 381LX102M200K032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor