Nichicon LAR2W331MELB40

LAR Series 330 uF 450 V 105 °C Ø 30 x 40 mm Snap-In Aluminum Electrolytic Cap
$ 4.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2W331MELB40.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAR2W331MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.763
$ 3.65
$ 3.65
Stock
1,522
7,971
7,971
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.38 A
1.75 A
1.75 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Cornell Dubilier381LQ331M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN331MA35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 330muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ331M350J042
Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
Cornell Dubilier381LQ331M450K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LAR2W331MELB40 provided by its distributors.

LAR Series 330 uF 450 V 105 °C Ø 30 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
105degC Permissible Overvoltage Snap-in Terminal Type, 330 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
330¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.38A@ 120Hz,1.587A@ 50 kHz ,D30xL40mm , 30mm*40mm
Snap In & Terminal/ Bulk |Nichicon LAR2W331MELB40
CAP ALUM 330UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL