Cornell Dubilier 381LQ331M350J042

Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
$ 9.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ331M350J042.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages7 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2V331KA
Cap Aluminum 330uF 350V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
United Chemi-ConEKMQ351VSN331MQ40S
Aluminum Electrolytic Capacitor 330Uf, 350V, 20%, Snap-In
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LQ331M350J042 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 350V 20% (25 X 40mm) Snap-In 10mm 0.6 Ohm 1200mA 2000h 105C
Aluminum Electrolytic Capacitor, 330Uf, 350V; Capacitance:330Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ331M350J042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor