Cornell Dubilier 381LQ331M450K452

Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 381LQ331M450K452
$ 5.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ331M450K452.

Master Electronics

Datasheet11 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier 381LQ331M450K452 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.583
$ 6.636
$ 6.636
Stock
1,454
2,445
2,445
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
1.005 Ω
1.005 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.38 A
1.38 A
1.38 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEET-HC2G331KF
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk
PanasonicEET-HC2G331DA
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN331MR45S
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1380mA 2000h 105°C
PanasonicEET-HC2S331CA
Cap Aluminum 330uF 420V 20% (25 X 50mm) Snap-In 10mm 0.553 Ohm 1420mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN331MA35S
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 1380mA 2000h 105°C
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 381LQ331M450K452 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 381LQ331M450K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Compact, High Ripple, Snap-In Aluminum 330µF 450V
Capacitor, 330 Mfd, 450Vdc, Snap In
CAP ALUM 330UF 20% 450V SNAP TH
Aluminum Electrolytic Capacitor, 330Uf, 450V; Capacitance:330Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ331M450K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor