Nichicon LAR2W121MELA30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 2.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2W121MELA30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.45%

CAD Models

Download Nichicon LAR2W121MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.247
$ 2.29
$ 2.29
Stock
17,552
1,049,842
1,049,842
Authorized Distributors
3
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
720 mA
800 mA
800 mA
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ451VSN121MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 120muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ121M400H022
Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 1.52 Ohm 750mA 2000h 105C
United Chemi-ConEKMH401VNN121MQ30T
Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 720mA 2000h 105°C
United Chemi-ConEKMH401VNN121MQ30W
SERIES: KMH-LU; VOLT: 400; CAP: 120; DIA X LENGTH: 25X29; PACKAGING: SNAP-IN
KYOCERA AVXLAR2G121MELZ30
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 400V 120muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LAR2W121MELA30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 828mA@50kHz 10mm 450V 120uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 120 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
120¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 720mA@ 120Hz,828mA@ 50kHz ,D25xL30mm , 25mm*30mm
Snap In & Terminal/ Bulk |Nichicon LAR2W121MELA30
CAP ALUM 120UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL