Rubycon 450MXH120MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 1.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH120MEFCSN22X30.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450MXH120MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 3.317
$ 3.317
Stock
17,176
4,131
4,131
Authorized Distributors
6
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
980 mA
820 mA
820 mA
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH401VNN121MQ30T
Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 720mA 2000h 105°C
United Chemi-ConEKMH401VNN121MQ30W
SERIES: KMH-LU; VOLT: 400; CAP: 120; DIA X LENGTH: 25X29; PACKAGING: SNAP-IN
120uF 400V ±20% 670mA@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMQ451VSN121MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 120muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 120muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 450MXH120MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 0.72A 2000h 105C
MXH ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 120muF 450V
±20% 980mA@120Hz 10mm 450V 120uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG