NIC Components NTR04B1001CTRF

Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR04B1001CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.058
$ 0.058
Stock
271,541
3,657,922
3,657,922
Authorized Distributors
4
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB102X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071KL
RES SMD 1K OHM 0.1% 1/16W 0402 / 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE ConnectivityCPF0402B1K0E1
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA-2AEB1021X
Res Thin Film 0402 1.02K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB9090X
Res Thin Film 0402 909 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07953RL
Res Thin Film 0402 953 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NTR04B1001CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0402 1 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
FIXED RESISTOR 0402 Chip Resistor 0.1% 25ppm/C 1kOhm 63mW
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
Res, 1K, 0.1%, 0.063W, 0402, Thin Film; Resistance:1Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR04B1001CTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS