Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B1K0E1

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B1K0E1.

Newark

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

TME

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1422%

CAD Models

Download TE Connectivity CPF0402B1K0E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AEB102X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD071KL
1kΩ 62.5mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
Res Thin Film 0402 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityCPF-A-0402B1K0E1
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy CPF-A-0402B1K0E1
Res Thin Film 0402 1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0402BRD071KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B1K0E1
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0402B1K0E1 provided by its distributors.

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Chip Resistor, Thin Film, CPF Series, 1 kohm, 63 mW, 0.1%, 25 V, 0402 [1005 Metric]
0402 1 kOhm ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
63mW ±0.1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 1KOHM +/-0.1% 0.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 1K0 0.1% 25PPM
1KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
RES, THIN FILM, 1K, 0.1%, 0.063W, 0402; Resistor Case Style:0402 [1005 Metric]; Resistance:1kohm; Product Range:CPF Series; Voltage Rating:25V; Resistor Element Type:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1% RoHS Compliant: Yes
CPF 0402 1K0 0.1% 25PPM 1K RL Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: 4-1879208-9 | Internal Number: 4-1879208-9 | Alias Number: CPF0402B1K0E1 | TE Connectivity
RES, 1K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879208-9
  • CPF0402B1K0E1.