Yageo Group RT0402BRD071KL

RES SMD 1K OHM 0.1% 1/16W 0402 / 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD071KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet10 pages14 years ago
Datasheet9 pages17 years ago
Datasheet0 pages0 years ago

ODG (Origin Data Global)

Upverter

TME

Newark

Inventory History

3 month trend:
+16.93%

CAD Models

Download Yageo Group RT0402BRD071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.056
$ 0.056
Stock
3,148,679
319,071
319,071
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB102X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1021X
Res Thin Film 0402 1.02K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRE071KL
62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRD071KL provided by its distributors.

RES SMD 1K OHM 0.1% 1/16W 0402 / 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistors – SMD; YAGEO; RT0402BRD071KL; 1 kOhm; 0402; 25 ppm/°C; Thin Film
RT Series 0402 0.063 W 1 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1kOhm ±25ppm/C
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 2 / Voltage Rating - DC V = 50 / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0402BRD-071KL