NIC Components NTP337M2.5TRV(15)F

Cap Tant Polymer 330uF 2.5VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.015 Ohm 105C T/R
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP337M2.5TRV(15)F.

IHS

Datasheet8 pages4 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.469
$ 0.295
Stock
1,898
3
Authorized Distributors
2
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
Molded
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
25 mΩ
Leakage Current
82.5 µA
82.5 µA
Dissipation Factor
-
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNTP337M4TRD(15)F
Cap Tant Polymer 330uF 4VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105C T/R
Panasonic2TPE330MFB
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic2TPE330MAFB
TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor
Panasonic2TPE330MADGB
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Cap Tant Organic 330uF 2.5VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.018 Ohm 105C T/R
NIC ComponentsNTP337M4TRV(12)F
Cap Tant Polymer 330uF 4VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.012 Ohm 105C T/R

Descriptions

Descriptions of NIC Components NTP337M2.5TRV(15)F provided by its distributors.

Cap Tant Polymer 330uF 2.5VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS