NIC Components NTP227M4TRV(45)F

Cap Tant Polymer 220uF 4VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP227M4TRV(45)F.

IHS

Datasheet8 pages4 years ago

Future Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 1.146
$ 1.146
Stock
6,865
6,804
6,804
Authorized Distributors
2
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
45 mΩ
18 mΩ
18 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
10 %
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
Panasonic6TPE220MAZB
Panasonic 6TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
NIC ComponentsNTP227M6.3TRD(40)F
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105°C T/R
Panasonic2R5TPE220MZB
Panasonic 2R5TPE220MZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPE220MAZB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411
Yageo GroupT491C227M006AT
Cap Tant Solid 220uF 6.3V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R

Descriptions

Descriptions of NIC Components NTP227M4TRV(45)F provided by its distributors.

Cap Tant Polymer 220uF 4VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case
TANTALUM CAPACITOR Molded tantalum capacitor 20% 220muF 4V
NTP Series 220 uF ±20 % 4 V Surface Mount Polymer-Tantalum Chip Capacitor
NTP tantalum capacitor SMT 4V 220uF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS