Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C227M006AT

Cap Tant Solid 220uF 6.3V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C227M006AT.

IHS

Datasheet23 pages3 years ago

Farnell

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-2.53%

CAD Models

Download Yageo Group T491C227M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.051
$ 1.123
$ 1.123
Stock
171,040
34,368
34,368
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
300 mΩ
300 mΩ
Leakage Current
13.9 µA
13.9 µA
13.9 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTAJC227M004RNJ
Cap Tant Solid 220uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
KYOCERA AVXTAJC227M006RNJ
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Panasonic6TPE220MAZB
Panasonic 6TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491C227K006AT
Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTPSC227M006R0250
Cap Tant Solid 220uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
Panasonic4TPE220MAZB
Panasonic 4TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T491C227M006AT provided by its distributors.

Cap Tant Solid 220uF 6.3V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312
Cap 220Uf 6.3Vdc 20% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes
CAPACITOR;TANTALUM;CAP 220UF;TOL+10%;SMT;VOL-RTG 16V;TR
220μF 2000h@ 125°C ±20% 6.3V 1.2Ω 2312 SMD mount 6mm*3.2mm*2.8mm
T491C227M006AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C227M006AT.