Panasonic 6TPE220MAZB

Panasonic 6TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE220MAZB.

IHS

Datasheet7 pages7 years ago

Upverter

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+1.42%

CAD Models

Download Panasonic 6TPE220MAZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 0.594
$ 0.594
Stock
1,276,900
721,252
721,252
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
KYOCERA AVXTPSC227M006R0250
Cap Tant Solid 220uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.25 Ohm 125C T/R
Yageo GroupT494C227M006AT
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C Automotive T/R
KYOCERA AVXTAJC227M006RNJ
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105°C T/R
KYOCERA AVXTPSC227M006R0070
Capacitor Tantalum Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.07 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 6TPE220MAZB provided by its distributors.

Panasonic 6TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
220UF SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
CONDUCTIVE POLYMER TANTALUM SOLID CAPACITOR Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
220¦ÌF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35 mOhm
Cap Tant Polymer 220uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R / Polymer Tantalum Capacitors 220UF 6.3V 1411
Polymer Tantalum Cap 220uF 6.3V 35mR 105C SMD 3528

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE220MAZB$
  • 6TPE220MAZB.