NIC Components NTP107M6.3TRB(70)F

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP107M6.3TRB(70)F.

IHS

Datasheet8 pages4 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.42
$ 0.395
$ 0.395
Stock
1,950
793,537
793,537
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
35 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Panasonic6TPG100M
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
KYOCERA AVXTPSC107M010R0075
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125C T/R
T495 2312 (6032Metric) tantalum capacitor 0.236Lx0.126W 6.00mmx3.20mm ±20% 100muF 6.3V
Panasonic6TPE100MPB
Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of NIC Components NTP107M6.3TRB(70)F provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case
Tantalum Capacitors Polymer 100uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528
CAP TANT 100uF 20% 6.3V 3528

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS