Panasonic 6TPG100M

100UF SMD Solid Polymer Tantalum Capacitor, 6.3 V DC +/-20%, Poscap Series
$ 0.766
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPG100M.

IHS

Datasheet4 pages7 years ago

LKR

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-10.68%

CAD Models

Download Panasonic 6TPG100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.597
$ 0.597
Stock
208,930
365,232
365,232
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-06-30
LTD Date2023-10-31

Related Parts

Panasonic6TPE100MAZB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Panasonic6TPE100MPB
Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic8TPE100MAZB
Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491C107M006AT
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTAJC107M006RNJ
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 6TPG100M provided by its distributors.

100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B1G, 70 mohm, 1411 [3528-11 Metric]
Cap Tant Solid 100uF 6.3V B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1G 0.07 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Tantalum Capacitors – Polymer; PANASONIC; 6TPG100M; 100 µF; 70 mOhm; 20 %; 6.3 V
CAPACITOR, 100UF, 6.3V, TANT, POLYMER; Capacitance:100µF; Voltage Rating:6.3V; Product Range:POSCAP TPG Series; Capacitance Tolerance:± 20%; ESR:0.07ohm; Operating Temperature Min:-55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPG100M.