NIC Components NTC-T105K35TRAF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T105K35TRAF.

IHS

Datasheet8 pages5 years ago

NIC Components

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.09
$ 0.106
$ 0.106
Stock
62,091
2,389,981
2,389,981
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
7.5 Ω
7.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTRJA105K016RRJ
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 25V
KYOCERA AVXTAJA105K025TNJ
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125C T/R
KYOCERA AVXTAJA105K025SNJ
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NTC-T105K35TRAF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
NTC-T Series 1 uF ±10 % 35 V Surface Mount Tantalum Chip Capacitor
TANTALUM CAPACITOR 3216-18 tantalum capacitor 10% 1muF 35V
Tantalum Electrolytic Capacitors; General Purpose; Molded Case
Cap 1Uf 35Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 1% Rohs Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T105 K 35TRAF