Yageo Group T491A105K025AT7280

T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 25V
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A105K025AT7280.

IHS

Datasheet23 pages2 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-1.27%

CAD Models

Download Yageo Group T491A105K025AT7280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.104
$ 0.104
Stock
156,241
2,374,426
2,374,426
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
7.6 Ω
7.6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJA105K025TNJ
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125C T/R
KYOCERA AVXTAJA105K025SNJ
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 9.3 Ohm 125C T/R
KYOCERA AVXTAJA105K020TNJ
Cap Tant Solid 1uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125C T/R
NIC ComponentsNTC-T105K16TRAF
Capacitor Tantalum Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 10 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T491A105K025AT7280 provided by its distributors.

T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 25V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C Automotive T/R
Tantalum Capacitors - Solid SMD 25V 1uF 1206 10% ESR=8Ohms
Cap, 1Uf, 25V, Tant, Case A; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:8Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:97Ma; Product Length:3.2Mm Rohs Compliant: Yes |Kemet T491A105K025AT7280

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A105K025AT-7280