KYOCERA AVX TRJA105K016RRJ

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJA105K016RRJ.

IHS

Datasheet9 pages4 years ago

AVX

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TRJA105K016RRJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.125
$ 0.125
Stock
21,517
2,609,871
2,609,871
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
300 nA
500 nA
500 nA
Dissipation Factor
6 %
4 %
4 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNTC-T105K25TRAF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
NIC ComponentsNTC-T105K35TRAF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
NIC ComponentsNTC-T105K16TRAF
Capacitor Tantalum Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 10 Ohm 125°C T/R
Yageo GroupT322A105K020AT
CAP TANT 1UF 10% 20V AXIAL / 1 µF Molded Tantalum Capacitors 20 V Axial 10Ohm

Descriptions

Descriptions of KYOCERA AVX TRJA105K016RRJ provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
CAP TANT 1UF 10% 16V 1206 / 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm @ 100kHz
Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C Automotive Medical T/R
1206 (3216Metric) TRJ 16V 1muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
1¦ÌF ¡À10% 16V 10¦¸@ 100kHz 1206 3.2mm*1.6mm*1.8mm
TANTALUM CHIP & RADIAL TRJ TANTALUM CHIPS
TC 1,0uF 16V 10% Case A hi.rel.
HIGH PERFORMANCE MNO2,1.0 UF,16 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRJA105K016RRJ.