NIC Components NRWA221M25V8X11.5F

NRWA Series 220 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA221M25V8X11.5F.

IHS

Datasheet3 pages5 years ago

Future Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 0.177
$ 0.177
Stock
110
604,333
604,333
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
117 mΩ
117 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
200 mA
555 mA
555 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ250ELL221MF11D
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 200mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 220muF ±20% 0.248Dia 6.30mm
NIC ComponentsNRWA221M10V6.3X11F
Capacitor Aluminum 220uF 10VDC 20% 6.3 X 11mm RDL 2.5mm 1.43 Ohm 150mA 1000 hr Bulk
United Chemi-ConEKMQ250ETD221MF11D
KMQ Series 25 V 220 uF 105 °C Ø 6.3 x 11 mm Snap-In Aluminum Electrolytic Cap
PanasonicECA-0JHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicECA-1AHG221
Aluminum Electrolytic Capacitor, 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of NIC Components NRWA221M25V8X11.5F provided by its distributors.

NRWA Series 220 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.1 Ohm 0.2A 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWA221M25V 8X11.5F