NIC Components NRWA101M63V10X12.5F

Capacitor Aluminum 100uF 63VDC 20% 10 X 12.5mm RDL 5mm 1.49 Ohm 200mA 1000 hr Bulk
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA101M63V10X12.5F.

IHS

Datasheet3 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.24
$ 0.24
Stock
7,229
338,101
338,101
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.49 Ω
256 mΩ
256 mΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
200 mA
535 mA
535 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA101M50V8X11.5F
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.66 Ohm 160mA 1000h 105C Bulk
Capacitor, 100 MFD, 63VDC, Radial, Aluminum Electrolytic, +-20% TOL 105 Deg C, 8mm X 13mm
NichiconUSF1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USF 16V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.66 Ohm 160mA 1000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 100muF ±20% 0.315Dia 8.00mm
NichiconUSF1A101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of NIC Components NRWA101M63V10X12.5F provided by its distributors.

Capacitor Aluminum 100uF 63VDC 20% 10 X 12.5mm RDL 5mm 1.49 Ohm 200mA 1000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 63V
NRWA Series 100 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWA101M63V 10X12.5F