What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 107KXM025M

Illinois Capacitor - 107KXM025M - Aluminum Electrolytic Capacitor 100UF, 25V, 20%, Radial

$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107KXM025M.

Master Electronics

Datasheet3 pages4 years ago
Datasheet5 pages18 years ago

IHS

New Yorker Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUVR1E101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUVR1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020473008
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMG250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 107KXM025M provided by its distributors.

ILLINOIS CAPACITOR - 107KXM025M - ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 25V 100muF ±20% 0.248Dia 6.30mm
KXM Series 100 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 100µF 25V
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.321 Ohm 410mA 2000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, 25 WVDC, +/- 20, RADIAL LEADED, 0.14 AT 120 HZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000
Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 107KXM025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor