NIC Components NRSZ471M63V12.5X25F

NRSZ Series 470 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ471M63V12.5X25F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.403
$ 0.403
Stock
0
231,043
231,043
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
110 mΩ
110 mΩ
Life (Hours)
-
7000 hours
7000 hours
Ripple Current
780 mA
1.29 A
1.29 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRSZ471M50V12.5X20F
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 470muF 20%
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1490mA 7000h 105°C Bulk

Descriptions

Descriptions of NIC Components NRSZ471M63V12.5X25F provided by its distributors.

NRSZ Series 470 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1200mA 7000h 105C Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS