Panasonic EEUFC1E471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1E471.

IHS

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+15.72%

CAD Models

Download Panasonic EEUFC1E471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.175
$ 0.175
Stock
169,491
401,646
401,646
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
130 mΩ
130 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
787.5 mA
787.5 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1E471B
Panasonic EEUFC1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUPW1E471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 25V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1E471MPD6
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
United Chemi-ConEKZE250ELL471MH20D
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKY-250ELL471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Panasonic EEUFC1E471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 470uF 25VDC 20% 10 X 16mm RDL 5mm 1050mA 3000 hr Bulk
Cap Aluminum 470uF 25V 20% Aluminum Cylindrical Can 5mm 1050mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,10X16,BULK
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Capacitor 470 uF 25 Volt 20% 10 X 16mm Radial 5mm 1050ma 3000 Hour Bulk
Panasonic EEU-FC1E471 Electrolytic capacitor Radial lead 470µF 25V 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 470 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FC1E471.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E471
  • EEU-FC1E471.
  • EEUFC1E471.