NIC Components NRSZ471M25V10X16F

NRSZ Series 470 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ471M25V10X16F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-83.30%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.246
$ 0.246
Stock
5,715
304,235
304,235
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
68 mΩ
68 mΩ
Life (Hours)
4000 hours
3000 hours
3000 hours
Ripple Current
656.5 mA
1.05 A
1.05 A
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFM1A471
Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1A471B
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEU-FM1A471BJ
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
United Chemi-ConELXY250ELL471MJ20S
Cap Aluminum Lytic 470uF 25V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NRSZ471M25V10X16F provided by its distributors.

NRSZ Series 470 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Capacitor Aluminum 470uF 25VDC 20% 10 X 16mm RDL 5mm 1010mA 4000 hr Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.01A 4000h 105C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ471M25V 10X16F