NIC Components NRSZ332M35V18X35.5F

Cap Aluminum 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 5000h 105C Bulk
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ332M35V18X35.5F.

IHS

Datasheet5 pages3 years ago

Arrow Electronics

NIC Components

Inventory History

3 month trend:
-20.69%

Alternate Parts

Price @ 1000
$ 1.321
$ 1.697
$ 1.697
Stock
90
89,990
89,990
Authorized Distributors
2
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
15 mΩ
15 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.755 A
3.68 A
3.68 A
Height - Seated (Max)
-
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
United Chemi-ConEGPA250ELL332MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEGPA250ELL332MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEGPA250ELL332ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of NIC Components NRSZ332M35V18X35.5F provided by its distributors.

Cap Aluminum 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Al cap Radial NRSZ series 35V 3300uF
3.3mF 35V ¡À20% 7.5mm 20m¦¸ 5000h 2.7A 35.5mm*35.5mm
NIC Components NRSZ332M35V18X35.5F コンデンサ
RS APAC

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS