NIC Components NRSZ331M50V10X22TBF

Cap Aluminum Lytic 330uF 50V 20% (10 X 22mm) Radial 5mm 1000mA 5000h 105C Tape and Box
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ331M50V10X22TBF.

IHS

Datasheet5 pages3 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.285
$ 0.28
Stock
1,000
560
Authorized Distributors
3
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
650 mA
650 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.394Dia 10.00mm
NichiconUPJ1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1V331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ350ETD331MJ16S
Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo
United Chemi-ConELXZ250ELL331MJC5S
330uF 25V 90mΩ ±20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ250ETD331MJC5S
Ammo / Capacitor, Aluminum, 25 V, Cap.330 , Dia.10 , Leng.12 Rohs Compliant: Yes

Descriptions

Descriptions of NIC Components NRSZ331M50V10X22TBF provided by its distributors.

Cap Aluminum Lytic 330uF 50V 20% (10 X 22mm) Radial 5mm 1000mA 5000h 105C Tape and Box
NRSZ Series 330 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS