Nichicon UPW1V331MPD1TD

Aluminum Electrolytic Capacitor, 330UF, 35V, 20%, Radial, Full Reel
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V331MPD1TD.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages11 years ago

Future Electronics

_legacy Avnet

element14

Inventory History

3 month trend:
-41.40%

CAD Models

Download Nichicon UPW1V331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.745
Stock
94,254
26,681
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
-
Life (Hours)
5000 hours
2500 hours
Ripple Current
682.5 mA
715 mA
Height - Seated (Max)
17.4752 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
United Chemi-ConELXZ350ETD331MJ16S
Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo
United Chemi-ConELXY250ETD331MJ16S
Cap Aluminum Lytic 330uF 25V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Ammo
KYOCERA AVXUPM1V331MPD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
NichiconUPJ1V331MPD
PJ Series 330 uF 35 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPJ1V331MPD1TD
330uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW1V331MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, RADIAL, FULL REEL
330uF 35V Aluminum Electrolytic Capacitor, Radial, 105¡ãC, 1.05A
330uF 35V 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 330 uF 35 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 330UF, 35V, ± 20%,; CAPACITOR ALUM ELEC, 330UF, 35V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.13ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:16mm; Diameter:10mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL