United Chemi-Con ELXZ350ETD331MJ16S

Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ350ETD331MJ16S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-54.10%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.293
$ 0.293
Stock
13,210
403,743
403,743
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
68 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
525 mA
1.05 A
1.05 A
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
United Chemi-ConELXY250ETD331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEGXL250ELL331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
KYOCERA AVXUPM1V331MPD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
NichiconUPJ1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con ELXZ350ETD331MJ16S provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo
LXZ Series 35 V 330 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
330uF 35V 68mΩ ±20% 525mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35volts 330uF 10X16

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con