NIC Components NRSZ101M35V8X11.5F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 35V
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ101M35V8X11.5F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NRSZ101M35V8X11.5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.147
$ 0.147
Stock
12,060
466,665
466,665
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
117 mΩ
117 mΩ
Life (Hours)
3500 hours
2000 hours
2000 hours
Ripple Current
308 mA
555 mA
555 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 100muF 卤20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NRSZ101M35V8X11.5F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 35V
NRSZ Series 100 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Cap 100Uf 35V 20% 8 X 11.5Mm Rdl Rohs Compliant: Yes |Nic Components NRSZ101M35V8X11.5F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.56A 3500h 105C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ 101 M 35V 8X11.5 F
  • NRSZ101M35V 8X11.5F