NIC Components NRSS471M63V12.5X20F

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.35 Ohm 900mA 2000h 85C Bulk
$ 0.256
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS471M63V12.5X20F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.256
$ 0.399
$ 0.399
Stock
3,884
112,853
112,853
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
350 mΩ
-
-
Life (Hours)
-
2000 hours
2000 hours
Height - Seated (Max)
-
21.9964 mm
21.9964 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFK1E471
Panasonic EEUFK1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKZH160ETC471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 470muF 卤20% 0.315Dia 8.00mm
NIC ComponentsNRWA471M50V12.5X20F
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.35 Ohm 540mA 1000h 105C Bulk

Descriptions

Descriptions of NIC Components NRSS471M63V12.5X20F provided by its distributors.

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.35 Ohm 900mA 2000h 85C Bulk
NRSS Series 63 V 470 uF 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS471M63V 12.5X20F