Panasonic EEUFK1E471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E471.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

TME

Inventory History

3 month trend:
+21.91%

CAD Models

Download Panasonic EEUFK1E471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.223
$ 0.223
Stock
33,977
383,861
383,861
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
2000 hours
2000 hours
Ripple Current
900 mA
380 mA
380 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPA1E471MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELZA250ELL471MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E471L
Panasonic EEUFM1E471L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEUFK1E471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEUFK1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 900mA 4000 hr 105°C Bulk
Avnet Japan
470UF 25V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 4000H 10(DIA.)X12.5MM
270 F 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 25V, -55 to 105¡C
Panasonic SCT
CAP, 470µF, 25V, 20%; Capacitance:470µF; Voltage Rating:25V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
470¦ÌF 25V ¡À20% 5mm 4000h@ 105¡ãC 675mA@ 120Hz£¬900mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*14mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E471