NIC Components NRSS331M35V10X12.5F

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 470mA 2000h 85C Bulk
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS331M35V10X12.5F.

IHS

Datasheet3 pages5 years ago

NIC Components

Inventory History

3 month trend:
-24.39%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.188
Stock
6,200
155,684
155,684
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
470 mA
440 mA
440 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NichiconUFW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 330muF ±20% 0.394Dia 10.00mm
NIC ComponentsNRSS331M25V8X11.5F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 330muF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 330muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
Wurth Elektronik860130375006
WCAP-ATET Aluminum Electrolytic Capacitors
NichiconUKW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NRSS331M35V10X12.5F provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 470mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS331M35V 10X12.5F