Rubycon 50PX330MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX330MEFC10X16.

IHS

Datasheet2 pages15 years ago

Master Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+15.81%

CAD Models

Download Rubycon 50PX330MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.369
$ 0.369
Stock
311,452
58,065
58,065
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
470 mA
410 mA
410 mA
Height - Seated (Max)
17.5006 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
PanasonicECA-1JM331B
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Ammo
NichiconUFW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 330muF ±20% 0.394Dia 10.00mm
PK Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 50V
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860020675021
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 50PX330MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 330muF ±20% 0.394Dia 10.00mm
330uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 470mA 2000h 105¡ãC Bulk
CAP, 330µF, 50V, 20%; Capacitance: 330µF; Voltage Rating: 50V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX330MEFC 10X16