NIC Components NRSG221M25V8X11.5F

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105C Bulk
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for NRSG221M25V8X11.5F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSG221M25V8X11.5F.

IHS

Datasheet10 pages5 years ago

NIC Components

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.156
Stock
0
420,750
420,750
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72 MΩ
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
760 mA
950 mA
950 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

United Chemi-ConEKZE250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
NichiconUHD1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250EC3221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
United Chemi-ConEKZE250ETD221MHB5D
KZE Radial Can Aluminum Electrolytic Capacitor 0.315Dia 8.00mm ±20% 220muF 25V
220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NRSG221M25V8X11.5F provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105C Bulk
NRSG Series 25 V 220 uF 8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSG221M25V 8X11.5F