NIC Components NRLMW223M16V30X35F

Cap Aluminum Lytic 22000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.033 Ohm 3800mA 2000h 105C Bulk
$ 2.456
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRLMW223M16V30X35F01K
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW223M16V30X35F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLMW223M16V30X35F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.456
$ 3.514
$ 3.514
Stock
0
15,602
15,602
Authorized Distributors
1
3
3
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
30 mΩ
30 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
3.8 A
3.29 A
3.29 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX223M016J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 22000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1CA223EA
Cap Aluminum 22000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.033 Ohm 3800mA 3000h 105°C Bulk
Cornell DubilierSLPX223M010C3P3
Cap Aluminum Lytic 22000uF 10V 20% (25 X 30mm) Snap-In 10mm 0.033 Ohm 3660mA 3000h 85C
NIC ComponentsNRLM223M16V30X30F
Cap Aluminum Lytic 22000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.038 Ohm 6100mA 2000h 85C Bulk
NIC ComponentsNRLM223M16V25X35F
Capacitor Aluminum 22000uF 16VDC 20% 25 X 35mm Snap-In 10mm 0.038 Ohm 6100mA 2000 hr Bulk
Cornell DubilierSLPX223M016E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of NIC Components NRLMW223M16V30X35F provided by its distributors.

Cap Aluminum Lytic 22000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.033 Ohm 3800mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS