NIC Components NRLMW103M35V30X35F

Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
$ 2.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW103M35V30X35F.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download NIC Components NRLMW103M35V30X35F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.032
$ 1.905
$ 1.905
Stock
9,000
39,011
39,011
Authorized Distributors
2
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
3.2 A
3.05 A
3.05 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM103M25V22X35F
Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 0.058 Ohm 3780mA 2000h 85C Bulk
NIC ComponentsNRLM103M25V25X30F
Capacitor Aluminum 10000uF 25VDC 20% 25 X 30mm Snap-In 10mm 0.058 Ohm 3780mA 2000 hr Bulk
NIC ComponentsNRLM103M16V25X25F
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk

Descriptions

Descriptions of NIC Components NRLMW103M35V30X35F provided by its distributors.

Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
NRLMW Series 35 V 10000 uF 105 °C Ø 30 x 35 mm Aluminum Electrolytic Cap
Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.041 Ohm 3.2A 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS