What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRLM103M25V22X35F

Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 0.058 Ohm 3780mA 2000h 85C Bulk
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM103M25V22X35F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM103M25V22X35F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
$ 1.31
$ 1.31
Stock
16
161,798
161,798
Authorized Distributors
1
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
60 mΩ
60 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
3.78 A
3.31 A
3.31 A
Height - Seated (Max)
-
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk
NIC ComponentsNRLM103M16V25X25F
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
PanasonicECOS1CP103CA
Cap Aluminum 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 3000h 85°C Bulk
NIC ComponentsNRLMW103M35V30X35F
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
NIC ComponentsNRLM103M35V35X25F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Cornell Dubilier380LX103M025H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 10000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of NIC Components NRLM103M25V22X35F provided by its distributors.

Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 0.058 Ohm 3780mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS