NIC Components NRLM103M16V25X25F

Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM103M16V25X25F.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download NIC Components NRLM103M16V25X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 4.42
$ 4.42
Stock
1,914
10,008
10,008
Authorized Distributors
1
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
143 mΩ
143 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.78 A
3.8 A
3.8 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRLM103M25V25X30F
Capacitor Aluminum 10000uF 25VDC 20% 25 X 30mm Snap-In 10mm 0.058 Ohm 3780mA 2000 hr Bulk
United Chemi-ConESMH160VSN103MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk
NIC ComponentsNRLM103M25V22X35F
Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 0.058 Ohm 3780mA 2000h 85C Bulk
NIC ComponentsNRLM103M35V35X25F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
PanasonicECOS1CP103CA
Cap Aluminum 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 3000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRLM103M16V25X25F provided by its distributors.

Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
NRLM Series 16 V 10000 uF 20 % Large Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum aluminum electrolytic capacitor 20% 10mF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRLM103M16V 25X25F