NIC Components NRLMW103M35V25X45F

Capacitor Aluminum 10000uF 35VDC 20% 25 X 45mm Snap-In 10mm 0.041 Ohm 3200mA 2000 hr Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW103M35V25X45F.

IHS

Datasheet5 pages5 years ago

NIC Components

Verical

CAD Models

Download NIC Components NRLMW103M35V25X45F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 2.27
Stock
0
102,268
102,268
Authorized Distributors
1
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.2 A
3.05 A
3.05 A
Height - Seated (Max)
-
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM103M25V25X30F
Capacitor Aluminum 10000uF 25VDC 20% 25 X 30mm Snap-In 10mm 0.058 Ohm 3780mA 2000 hr Bulk
NIC ComponentsNRLM103M16V25X25F
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
NIC ComponentsNRLM103M35V35X25F
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk
Cornell DubilierLPW103M1CN35V-W
Cap Aluminum Lytic 10000uF 16V 20% (22 X 35mm) Snap-In 10mm 0.083 Ohm 3000mA 85°C

Descriptions

Descriptions of NIC Components NRLMW103M35V25X45F provided by its distributors.

Capacitor Aluminum 10000uF 35VDC 20% 25 X 45mm Snap-In 10mm 0.041 Ohm 3200mA 2000 hr Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
LG CAN ALU ELE CAP 10000uF 35V 20% 25X45

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS