What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRLM103M35V35X25F

Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM103M35V35X25F.

IHS

Datasheet5 pages5 years ago

NIC Components

Future Electronics

Verical

CAD Models

Download NIC Components NRLM103M35V35X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 6.56
$ 6.56
Stock
480
22,959
22,959
Authorized Distributors
3
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.42 A
4.4 A
4.4 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM103M25V25X30F
Capacitor Aluminum 10000uF 25VDC 20% 25 X 30mm Snap-In 10mm 0.058 Ohm 3780mA 2000 hr Bulk
NIC ComponentsNRLM103M16V25X25F
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.075 Ohm 3780mA 2000h 85C Bulk
NIC ComponentsNRLMW103M50V35X40F
NRLM Series 50 V 10000 uF 35 x 40 mm Snap In Aluminum Electrolytic Capacitor
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk

Descriptions

Descriptions of NIC Components NRLM103M35V35X25F provided by its distributors.

Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.42A 2000h 85C Bulk
Aluminum aluminum electrolytic capacitor 20% 10mF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS