NIC Components NRLM332M50V25X25F

Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.1 Ohm 2730mA 2000h 85C Bulk
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM332M50V25X25F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM332M50V25X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.323
$ 1.19
$ 1.19
Stock
0
6,754
6,754
Authorized Distributors
2
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
141 mΩ
141 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
2.73 A
2.38 A
2.38 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH500VNN332MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
Cornell DubilierSK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1950mA 2000h 85C Standard
United Chemi-ConEKMH500VSN332MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConESMH800VNN332MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF
NIC ComponentsNRLM332M80V30X30F
Cap Aluminum Lytic 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 2000h 85C Bulk
Cornell Dubilier380LX332M050H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 3300muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of NIC Components NRLM332M50V25X25F provided by its distributors.

Cap Aluminum Lytic 3300uF 50V 20% (25 X 25mm) Snap-In 10mm 0.1 Ohm 2730mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS