Cornell Dubilier 227LBB200M2BC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBB 200V 220muF ±20% 0.866Dia 22.00mm
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227LBB200M2BC.

Newark

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP221M250C1P3
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.905 Ohm 1080mA 3000h 105C
PanasonicECO-S2EP221BX
Cap Aluminum 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
Cornell DubilierSLPX221M250A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 220muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
KYOCERA AVXLGU2E221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 220muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2E221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 220muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier 227LBB200M2BC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBB 200V 220muF ±20% 0.866Dia 22.00mm
Capacitor; Al Electrolytic; Cap 220uF; Tol20%; Snap-Mount; 200V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 220µF 200V
Aluminum Electrolytic Capacitor 220Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Lbb; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.754Ohm; Altura:25Mm; Altura Externa:25Mm |Illinois Capacitor 227LBB200M2BC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor