NIC Components NRE-S330M35V6.3X7F

Cap Aluminum 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 6.03 Ohm 60mA 1000 hr 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-S330M35V6.3X7F.

IHS

Datasheet2 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.089
Stock
1
8,596
Authorized Distributors
0
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6.03 Ω
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
60 mA
65 mA
Height - Seated (Max)
-
7.0104 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1CKA330B
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 60mA 1000h 85C Automotive Ammo
PanasonicECE-A0JKG330
Cap Aluminum 33uF 6.3V 20% (5 X 7mm) Radial 2mm 70mA 1000 hr 105°C Bulk
PanasonicECE-A1CKA330
Panasonic ECEA1CKA330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconURZ1C330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
UPW Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V

Descriptions

Descriptions of NIC Components NRE-S330M35V6.3X7F provided by its distributors.

Cap Aluminum 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 6.03 Ohm 60mA 1000 hr 85°C Bulk
Aluminum Electrolytic Capacitors; Low Profile; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
FEMALE CONNECTOR IS SMALL IN SIZE IT OFFERS A HIGH NUMBER OF CONNECTION POSSIBILITIES
CAP ALUM ELECT 33UF 35V 20% (6.3 X 7) RADIAL

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRE-S330M35V 6.3X7F