Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1CKA330

Panasonic ECEA1CKA330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKA330.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+17.54%

CAD Models

Download Panasonic ECE-A1CKA330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.075
Stock
19,413
14,405
Authorized Distributors
6
5
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
7.0104 mm
8.001 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEA-GA1C330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1C330H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1C330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 33muF ±20% 0.248Dia 6.30mm
NichiconURZ1C330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 33muF ±20% 0.197Dia 5.00mm
33uF 16V ±20% 51mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A1CKA330 provided by its distributors.

Panasonic ECEA1CKA330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 2mm 60mA 1000h 85C Bulk
Al Electrolytic Cap 33μF 16V ±20% Pitch 2mm 1000h@85°C 102mA@10kHz 60mA@120Hz TH D5×L7mm H7mm
KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1CKA330