NIC Components NRE-JL4R7M50V5X11TBSTF

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 88mA 5000h 105C Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-JL4R7M50V5X11TBSTF.

IHS

Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
0
93,543
93,543
Authorized Distributors
2
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.9 Ω
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
36.96 mA
18 mA
18 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRE-S4R7M35V4X7F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 42.35 Ohm 20mA 1000h 85C Bulk
PanasonicECA-1HM4R7B
Panasonic ECA1HM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1JM4R7
4.7¦ÌF 63V ¡À20% 2000h
PanasonicECA1EM4R7
CAP, 4.7µF, 25V, 20%; Capacitance:4.7µF; Voltage Rating:25V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Descriptions

Descriptions of NIC Components NRE-JL4R7M50V5X11TBSTF provided by its distributors.

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 88mA 5000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAP ALUM 4.7UF 50VDC 20% 5 X 11 RDL

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS