NIC Components NRE-S4R7M35V4X7F

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 42.35 Ohm 20mA 1000h 85C Bulk
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestNRE-S4R7M35V4X7F0
10h
North Star MicroNS-NRE-S4R7M35V4X7FContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-S4R7M35V4X7F.

IHS

Datasheet2 pages5 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
0
28,828
28,828
Authorized Distributors
0
1
1
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
42.4 Ω
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
20 mA
24 mA
24 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-06-30

Related Parts

NIC ComponentsNRWA4R7M100V5X11TBF
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 4.7muF 100V

Descriptions

Descriptions of NIC Components NRE-S4R7M35V4X7F provided by its distributors.

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 42.35 Ohm 20mA 1000h 85C Bulk
Aluminum Electrolytic Capacitors; Low Profile; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRE-S4R7M35V 4X7F