NIC Components NRE-JL221M25V6.3X11F

Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.22 Ohm 400mA 7000h 105C Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-JL221M25V6.3X11F.

IHS

Datasheet3 pages5 years ago

CAD Models

Download NIC Components NRE-JL221M25V6.3X11F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
1
1,349,186
1,349,186
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
220 mΩ
-
-
Life (Hours)
-
7000 hours
7000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRSZ221M10V6.3X11F
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 10V 220muF 20%
PanasonicEEUFC1A221
Aluminum Electrolytic Capacitor, 220uF, 10V, ± 20%, 1000 hours @ 105°C, Radial Leaded
United Chemi-ConELXZ160ELL221MF15D
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 220μF ±20% 25V 220mΩ 400mA 7000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Ammo

Descriptions

Descriptions of NIC Components NRE-JL221M25V6.3X11F provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.22 Ohm 400mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Al cap Radial NRE-JL series 25V 220uF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS