United Chemi-Con ELXZ160ELL221MF15D

Aluminum Electrolytic Capacitor 220UF, 16V, 20%, Radial
$ 0.092
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL221MF15D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-4.49%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicECA1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
PanasonicECA-1CM221I
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Ammo Pack
NichiconUPS1C221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 220muF ±20% 0.315Dia 8.00mm
220uF 16V ±20% 280mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con ELXZ160ELL221MF15D provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 220uF 6.3X15
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 16V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:2.5mm RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC Capacitor 220UF, 1; ALUMINUM ELECTROLYTIC Capacitor 220UF, 16V, 20%, RADIAL; Capacitance:220 F; Voltage Rating:16V; Product Range:LXZ Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; Packaging:Each; Height:15mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con