NIC Components NRC12J201TRF

Resistor Thick Film 1206 200 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J201TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
-31.49%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.02
$ 0.02
Stock
193,966
1,020,097
1,020,097
Authorized Distributors
3
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ8GEYJ201V
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ8GEYJ221V
Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC12J201TRF provided by its distributors.

Resistor Thick Film 1206 200 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Resistor Thick Film 1206 200 Ohm 5% 1/4W 200ppm/C Molded SMD Paper T/R
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 1206 200 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 5% 200ppm/C 200Ohm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS