NIC Components NRC12F1501TRF

Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F1501TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+134%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
$ 0.013
Stock
196,594
35,176,631
35,176,631
Authorized Distributors
3
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF1501V
Res Thick Film 1206 1.5K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG1206F1K5
Fixed Resistor, Thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-071K5L
250Mw Thick Film Resistors 100Ppm/ 1% 1.5K 1206 Chip Resistor Surface Mount Rohs
Yageo GroupAC1206FR-071K5L
Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Resistor SMD 1206 1.5K Ohm 1% 0.25W(1/4W) 100ppm/C

Descriptions

Descriptions of NIC Components NRC12F1501TRF provided by its distributors.

Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 1206 1.5 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 1.5kOhm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS